Part Details for 3040KF by Davies Molding LLC
Overview of 3040KF by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3040KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7153
|
Newark | Cc3 Blk M10X1.5X0.59[15] Fi Rohs Compliant: Yes |Davies Molding 3040KF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$0.4970 | Buy Now |
DISTI #
3040KF-ND
|
DigiKey | KNOB 3 ARM THERMOSET POLYESTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$1.4670 / $2.5100 | Buy Now |
DISTI #
5164-3040KF
|
Mouser Electronics | Knobs & Dials Clamping Three Arm 51x19x19 | 0 |
|
$2.4700 | Order Now |
DISTI #
71619149
|
RS | 51mm Diameter Thermoset Three Arm Clamping Knob M10x1.5 Female Insert | Davies Molding 3040KF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $3.6700 | RFQ |
|
Onlinecomponents.com | Cc3~blk~m10x1.5x0.59[15] Fi RoHS: Compliant | 0 |
|
$1.6900 / $3.1000 | Buy Now |