There are no models available for this part yet.
Overview of 3040KK by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3040KK by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC7157
|
Newark | Cc3 Blk M10X1.5X1.18[30] Ps Rohs Compliant: Yes |Davies Molding 3040KK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$0.5640 | Buy Now | |
DISTI #
3040KK-ND
|
DigiKey | KNOB 3 ARM THERMOSET POLYESTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$1.6614 / $2.8500 | Buy Now | |
DISTI #
5164-3040KK
|
Mouser Electronics | Knobs & Dials Clamping Three Arm 51x19x19 | 0 |
|
$2.6800 / $2.7500 | Order Now | |
DISTI #
71619153
|
RS | 51mm Diameter Thermoset Three Arm Clamping Knob M10x1.5 Projecting Stud | Davies Molding 3040KK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6200 / $3.9400 | RFQ | |
Onlinecomponents.com | Cc3~blk~m10x1.5x1.18[30] Ps RoHS: Compliant | 0 |
|
$1.8100 / $3.3300 | Buy Now | ||
DISTI #
67014093
|
Verical | 3040KK Min Qty: 89 Package Multiple: 1 | Americas - 120 |
|
$0.9210 / $0.9641 | Buy Now |