Part Details for 3041422 by Phoenix Contact
Overview of 3041422 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-041422LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. |
Price & Stock for 3041422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3041422-ND
|
DigiKey | TERM BLOCK RCPT 13POS STR Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3280 | Buy Now |
DISTI #
651-3041422
|
Mouser Electronics | DIN Rail Terminal Blocks SC 2.5/13 RoHS: Compliant | 0 |
|
$12.5800 / $15.3300 | Order Now |
|
Onlinecomponents.com | COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Plug connection - number of connections: 1 - number of positions: 13 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 67.6 mm - height: 18.8 mm - color: gray RoHS: Compliant | 0 |
|
$11.3300 / $14.3900 | Buy Now |
DISTI #
000000000001075927
|
Sager | DIN Rail Terminal Blocks SC 2.5/13 Min Qty: 10 | 0 |
|
$13.7600 / $15.4100 | Buy Now |
|
Dynamic Solutions GmbH | COMBI receptacle | 1700 |
|
RFQ | |
|
Master Electronics | COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Plug connection - number of connections: 1 - number of positions: 13 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 67.6 mm - height: 18.8 mm - color: gray RoHS: Compliant | 0 |
|
$11.3300 / $14.3900 | Buy Now |
Part Details for 3041422
3041422 CAD Models
3041422 Part Data Attributes
|
3041422
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3041422
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |