Part Details for 30415 by Wiha Quality Tools
Overview of 30415 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6044
|
Newark | Combination Wrench 15Mm Rohs Compliant: Yes |Wiha 30415 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0300 | Buy Now |
DISTI #
431-30415-ND
|
DigiKey | WRENCH COMBO 15MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$14.2700 | Buy Now |
DISTI #
596-30415
|
Mouser Electronics | Wrenches Combination Wrench 15mm | 0 |
|
$14.5500 | Order Now |
|
Onlinecomponents.com | COMBI receptacle, Spring-cage conn, 6 pos, AWG: 28-12, W: 31.2mm, H: 21.8mm, SC 2 5-RZ/ 6 RoHS: Compliant | 0 |
|
$14.2800 / $20.0400 | Buy Now |