Part Details for 3041532 (ALTERNATE: SC 2 5-RZ/ 4) by Phoenix Contact
Overview of 3041532 (ALTERNATE: SC 2 5-RZ/ 4) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3041532 (ALTERNATE: SC 2 5-RZ/ 4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972604
|
RS | COMBI receptacle, Spring-cage conn, 4 pos, AWG:28-12, W:20.8mm, H:21.8mm, SC 2 5-RZ/ 4 | Phoenix Contact 3041532 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2000 / $6.0100 | RFQ |