Part Details for 3041943 (ALTERNATE: CP 2 5-4L-Z) by Phoenix Contact
Overview of 3041943 (ALTERNATE: CP 2 5-4L-Z) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3041943 (ALTERNATE: CP 2 5-4L-Z)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70925112
|
RS | conn housing, Special&hybrid conn, Pos:1AWG:20-14, W:5.2mm, 13mm, gray | Phoenix Contact 3041943 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$1.2500 / $1.5800 | Buy Now |