Part Details for 3041956 by Phoenix Contact
Overview of 3041956 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3041956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15106-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$0.9900 / $1.4300 | Buy Now |
DISTI #
651-3041956
|
Mouser Electronics | DIN Rail Terminal Blocks CP 2.5-4L RoHS: Compliant | 43 |
|
$0.9900 / $1.5700 | Buy Now |
DISTI #
V99:2348_10622311
|
Arrow Electronics | Connector housing, nom. voltage: 250 V, nominal current: 10 A, connection method: Plug connection, number of connections: 4, number of positions: 4, cross section: 0.5 mm2 - 2.5 mm2, AWG: 20 - 14, width: 5.2 mm, height:13 mm, color: gray Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1825 | Americas - 50 |
|
$0.3988 | Buy Now |
|
Onlinecomponents.com | Connector housing - nom. voltage: 250 V - nominal current: 10 A - connection method: Plug connection - number of connections: 4 - number of positions: 4 - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - width: 5.2 mm - height: 13 mm - color: gray - mounting type: Plug-in mounting RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
31275699
|
Verical | Connector housing, nom. voltage: 250 V, nominal current: 10 A, connection method: Plug connection, number of connections: 4, number of positions: 4, cross section: 0.5 mm2 - 2.5 mm2, AWG: 20 - 14, width: 5.2 mm, height:13 mm, color: gray Min Qty: 14 Package Multiple: 1 Date Code: 1825 | Americas - 50 |
|
$0.3988 | Buy Now |
DISTI #
000000000001489707
|
Sager | DIN Rail Terminal Blocks CP 2.5-4L Min Qty: 50 | 0 |
|
$1.2400 / $1.4500 | Buy Now |
|
Dynamic Solutions GmbH | Connector housing | 800 |
|
RFQ | |
DISTI #
3269005
|
Farnell | CONNECTOR HOUSING, PUSH-IN TERM BLK RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.6948 | Buy Now |
|
Master Electronics | Connector housing - nom. voltage: 250 V - nominal current: 10 A - connection method: Plug connection - number of connections: 4 - number of positions: 4 - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - width: 5.2 mm - height: 13 mm - color: gray - mounting type: Plug-in mounting RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
Part Details for 3041956
3041956 CAD Models
3041956 Part Data Attributes:
|
3041956
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3041956
Phoenix Contact
Connector Accessory, Housing Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; UL | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PA | |
MIL Conformance | NO | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |