Part Details for 3042175 by Phoenix Contact
Overview of 3042175 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3042175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9572-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
30 In Stock |
|
$0.8044 / $1.1600 | Buy Now |
DISTI #
651-3042175
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 2.5-QUATTRO/4P RoHS: Compliant | 50 |
|
$0.8040 / $1.1600 | Buy Now |
|
Onlinecomponents.com | End cover - length: 89.5 mm - width: 2.2 mm - height: 29.1 mm - color: gray RoHS: Compliant | 0 |
|
$0.8200 / $1.1960 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
DISTI #
000000000001094646
|
Sager | Terminal Block Tools & Accessories D-ST 2.5-QUATTRO/4P Min Qty: 50 | 0 |
|
$1.0100 / $1.1800 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1600 |
|
RFQ | |
DISTI #
2922401
|
Farnell | END COVER, D-ST 2,5-QUATTRO/4P RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.6644 | Buy Now |
|
Master Electronics | End cover - length: 89.5 mm - width: 2.2 mm - height: 29.1 mm - color: gray RoHS: Compliant | 0 |
|
$0.8200 / $1.1960 | Buy Now |
Part Details for 3042175
3042175 CAD Models
3042175 Part Data Attributes
|
3042175
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3042175
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |