Part Details for 3042227 (ALTERNATE: SC 2 5-RZ/ 1-L BU) by Phoenix Contact
Overview of 3042227 (ALTERNATE: SC 2 5-RZ/ 1-L BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3042227 (ALTERNATE: SC 2 5-RZ/ 1-L BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972639
|
RS | COMBI receptacle, Spring-cage conn, 1 pos, AWG:28-12, W:5.2mm, H:21.8mm | Phoenix Contact 3042227 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.5500 | RFQ |