Part Details for 3042890 by Phoenix Contact
Overview of 3042890 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3042890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9576-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$4.0631 / $5.8500 | Buy Now |
DISTI #
651-3042890
|
Mouser Electronics | DIN Rail Terminal Blocks SP 4/ 2 RoHS: Compliant | 64 |
|
$4.0600 / $5.8500 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 2 - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - AWG: 28 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 12.4 mm - color: gray RoHS: Compliant |
109 In Stock |
|
$4.1900 / $9.6200 | Buy Now |
DISTI #
000000000001170649
|
Sager | DIN Rail Terminal Blocks SP 4/ 2 Min Qty: 50 | 0 |
|
$5.1000 / $5.7200 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1300 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 2 - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - AWG: 28 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 12.4 mm - color: gray RoHS: Compliant |
109 In Stock |
|
$4.1900 / $9.6200 | Buy Now |
Part Details for 3042890
3042890 CAD Models
3042890 Part Data Attributes
|
3042890
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3042890
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |