Part Details for 3042942 by Phoenix Contact
Overview of 3042942 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3042942
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15114-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9240 | Buy Now |
DISTI #
651-3042942
|
Mouser Electronics | DIN Rail Terminal Blocks SP 4/ 6 RoHS: Compliant | 25 |
|
$10.7900 / $14.1700 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 6 - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - AWG: 28 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 37.2 mm - color: gray RoHS: Compliant | 0 |
|
$10.2200 / $13.9000 | Buy Now |
DISTI #
000000000001170653
|
Sager | DIN Rail Terminal Blocks SP 4/ 6 Min Qty: 25 | 0 |
|
$12.4100 / $13.3700 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 410 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 6 - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - AWG: 28 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 37.2 mm - color: gray RoHS: Compliant | 0 |
|
$10.2200 / $13.9000 | Buy Now |
Part Details for 3042942
3042942 CAD Models
3042942 Part Data Attributes
|
3042942
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3042942
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |