Part Details for 3043187 by Phoenix Contact
Overview of 3043187 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 3043187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9580-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6362 | Buy Now |
DISTI #
651-3043187
|
Mouser Electronics | DIN Rail Terminal Blocks SPB 2.5/ 1-R GNYE RoHS: Compliant | 96 |
|
$1.6300 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$1.6700 / $2.1500 | Buy Now |
DISTI #
000000000001075982
|
Sager | DIN Rail Terminal Blocks SPB 2.5/ 1-R GNYE Min Qty: 50 | 0 |
|
$2.0900 / $2.4400 | Buy Now |
DISTI #
60P4443
|
Bürklin Elektronik | Plug, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, yellow/green, 3043187 Min Qty: 1 | 46 |
|
$1.4863 / $1.9460 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1800 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$1.6700 / $2.1500 | Buy Now |
Part Details for 3043187
3043187 CAD Models
3043187 Part Data Attributes
|
3043187
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3043187
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |