Part Details for 3043213 by Phoenix Contact
Overview of 3043213 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3043213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3043213-ND
|
DigiKey | TERM BLOCK PLUG 1/2POS STR Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7800 | Buy Now |
DISTI #
651-3043213
|
Mouser Electronics | DIN Rail Terminal Blocks SPDB 2.5/ 1-L GNYE RoHS: Compliant | 0 |
|
$3.1100 / $4.1500 | Order Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$2.9000 / $3.5600 | Buy Now |
DISTI #
000000000001075985
|
Sager | DIN Rail Terminal Blocks SPDB 2.5/ 1-L GNYE Min Qty: 50 | 0 |
|
$3.6300 / $4.0700 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1500 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$2.9000 / $3.5600 | Buy Now |
Part Details for 3043213
3043213 CAD Models
3043213 Part Data Attributes:
|
3043213
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3043213
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |