Part Details for 3043815 by Phoenix Contact
Overview of 3043815 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3043815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3703-ND
|
DigiKey | CONN TERM BLK PANEL MT FRAME GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
384 In Stock |
|
$0.6325 / $0.9100 | Buy Now |
DISTI #
651-3043815
|
Mouser Electronics | Pluggable Terminal Blocks SSL 2.5 RoHS: Compliant | 885 |
|
$0.6320 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Panel feed-through - width: 5.2 mm - color: gray RoHS: Compliant |
600 In Stock 1745 Factory Stock |
|
$0.6070 / $0.8190 | Buy Now |
DISTI #
3043815
|
TTI | Pluggable Terminal Blocks SSL 2.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 150 In Stock |
|
$0.6300 / $0.9000 | Buy Now |
DISTI #
000000000001170664
|
Sager | Pluggable Terminal Blocks SSL 2.5 Min Qty: 50 | 0 |
|
$0.7952 / $0.9276 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 4000 |
|
RFQ | |
DISTI #
3293815
|
Farnell | PANEL FEED-THROUGH, COMBI TERM BLOCK RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.6395 | Buy Now |
|
Master Electronics | Panel feed-through - width: 5.2 mm - color: gray RoHS: Compliant |
600 In Stock 1745 Factory Stock |
|
$0.6070 / $0.8190 | Buy Now |
Part Details for 3043815
3043815 CAD Models
3043815 Part Data Attributes
|
3043815
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3043815
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |