Part Details for 3044.1120 by Mentor Graphics
Overview of 3044.1120 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433044SXXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6433044SXXXTF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for 3044.1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C5023
|
Newark | Handle, Plastic, 112Mm, External Height - Imperial:5.51", External Height - Metric:140Mm, External Diameter - Imperial:-, External Diameter - Metric:-, External Width - Imperial:0.91", External Width - Metric:23.2Mm, Handle Rohs Compliant: Yes |Mentor 3044.1120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$3.0700 / $6.1300 | Buy Now |
DISTI #
MR-3044.1120
|
TME | Holder, polypropylene, black, H: 31.5mm, L: 140mm, W: 23.2mm, handle Min Qty: 1 | 655 |
|
$1.7600 / $4.0300 | Buy Now |