Part Details for 3044092 by Phoenix Contact
Overview of 3044092 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3044092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2031-ND
|
DigiKey | CONN TERM BLK GROUND 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
1491 In Stock |
|
$3.1763 / $4.5700 | Buy Now |
DISTI #
651-3044092
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2.5-PE GROUND TERM BLOCK RoHS: Compliant | 4925 |
|
$3.1700 / $4.4500 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
674 In Stock 6626 Factory Stock |
|
$3.0500 / $3.4000 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 4MM2, 1 ROW(S), 1 DECK(S) | 40 |
|
$3.6000 / $7.2000 | Buy Now |
DISTI #
3044092
|
TTI | DIN Rail Terminal Blocks UT 2.5-PE GROUND TERM BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 6434 In Stock |
|
$3.2300 / $4.3100 | Buy Now |
DISTI #
UT2.5-PE
|
TME | Splice terminal: rail, 0.14÷2.5mm2, ways: 1, terminals: 2, 32A Min Qty: 1 | 113 |
|
$2.8800 / $4.4000 | Buy Now |
DISTI #
000000000001170667
|
Sager | DIN Rail Terminal Blocks UT 2.5-PE GROUND TERM BLOCK Min Qty: 1 | 286 |
|
$3.2800 / $5.0800 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 550 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
674 In Stock 6626 Factory Stock |
|
$3.0500 / $3.4000 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UT 2.5-PE GROUND TERM BLOCK | 50 |
|
$38.6800 | Buy Now |
Part Details for 3044092
3044092 CAD Models
3044092 Part Data Attributes
|
3044092
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044092
Phoenix Contact
Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | CB; CSA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3044092
This table gives cross-reference parts and alternative options found for 3044092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3044092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0441025 | Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 3044092 vs 0441025 |
0446017 | Modular Terminal Block | Phoenix Contact | 3044092 vs 0446017 |
1-284045-4 | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 3044092 vs 1-284045-4 |
USLKG2,5 | Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 3044092 vs USLKG2,5 |
1-284051-4 | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 3044092 vs 1-284051-4 |