Part Details for 3044157 by Phoenix Contact
Overview of 3044157 by Phoenix Contact
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3044157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2033-ND
|
DigiKey | CONN TERM BLK GROUND 8-24 AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
4316 In Stock |
|
$4.0150 / $5.7800 | Buy Now |
DISTI #
651-3044157
|
Mouser Electronics | DIN Rail Terminal Blocks UT 6-PE GROUND TERM BLOCK RoHS: Compliant | 742 |
|
$4.0100 / $5.7800 | Buy Now |
DISTI #
V36:1790_10622441
|
Arrow Electronics | Conn Ground Modular Terminal Block F 2 POS Screw ST T DIN Rail Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2239 | Americas - 90 |
|
$4.0020 / $5.7380 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
75 In Stock 49006 Factory Stock |
|
$3.8800 / $6.0700 | Buy Now |
DISTI #
65153526
|
Verical | Conn Ground Modular Terminal Block F 2 POS Screw ST T DIN Rail Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 90 |
|
$4.0020 / $5.7380 | Buy Now |
DISTI #
3044157
|
TTI | DIN Rail Terminal Blocks UT 6-PE GROUND TERM BLOCK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1628 In Stock |
|
$3.9700 / $5.5900 | Buy Now |
DISTI #
UT6-PE
|
TME | Splice terminal: rail, 0.2÷6mm2, ways: 1, terminals: 2, Width: 8.2mm Min Qty: 1 | 81 |
|
$3.0500 / $3.9100 | Buy Now |
DISTI #
000000000001170671
|
Sager | DIN Rail Terminal Blocks UT 6-PE GROUND TERM BLOCK Min Qty: 1 | 244 |
|
$4.1400 / $6.4200 | Buy Now |
DISTI #
09H9024
|
Bürklin Elektronik | Protective conductor terminal, screw connection, 0.5-16 mm², 2 pole, 41 A, 8 kV, yellow/green, 3044157 Min Qty: 1 | 6 |
|
$3.3620 | Buy Now |
|
Chip Stock | 178 |
|
RFQ |
Part Details for 3044157
3044157 CAD Models
3044157 Part Data Attributes:
|
3044157
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044157
Phoenix Contact
Modular Terminal Block, 10mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |