Part Details for 3044555 by Phoenix Contact
Overview of 3044555 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3044555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3466
|
Newark | Ut 2 5-Quattro Bu |Phoenix Contact 3044555 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3680-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1010 In Stock |
|
$1.8288 / $2.6300 | Buy Now |
DISTI #
651-3044555
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2.5-QUATTRO BU DBL LEVEL 5.2MM RoHS: Compliant | 277 |
|
$1.8200 / $2.6300 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
400 In Stock 3500 Factory Stock |
|
$1.7200 / $2.2800 | Buy Now |
DISTI #
3044555
|
TTI | DIN Rail Terminal Blocks UT 2.5-QUATTRO BU DBL LEVEL 5.2MM RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7700 / $2.0500 | Buy Now |
DISTI #
UT2.5-QUATTROBU
|
TME | Splice terminal: rail, screw terminal, polyamide, TS32,TS35 Min Qty: 1 | 0 |
|
$1.6700 / $2.1300 | RFQ |
DISTI #
000000000001489722
|
Sager | DIN Rail Terminal Blocks UT 2.5-QUATTRO BU DBL LEVEL 5.2MM Min Qty: 1 | 0 |
|
$2.3000 / $2.6800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 740 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
400 In Stock 3500 Factory Stock |
|
$1.7200 / $2.2800 | Buy Now |
Part Details for 3044555
3044555 CAD Models
3044555 Part Data Attributes
|
3044555
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044555
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |