Part Details for 3044677 by Phoenix Contact
Overview of 3044677 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3044677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3044677-ND
|
DigiKey | CONN TERM BLK SPACER GRAY Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6120 | Buy Now |
DISTI #
651-3044677
|
Mouser Electronics | DIN Rail Terminal Blocks DP-UTT 2 5/4 RoHS: Compliant | 50 |
|
$0.5730 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Spacer plate - length: 80.1 mm - width: 2.6 mm - height: 33.1 mm - color: gray RoHS: Compliant | 5 Factory Stock |
|
$0.4839 / $0.7508 | Buy Now |
DISTI #
000000000005241522
|
Sager | DIN Rail Terminal Blocks DP-UTT 2 5/4 Min Qty: 50 | 0 |
|
$0.5877 / $0.6856 | Buy Now |
|
Dynamic Solutions GmbH | Spacer plate | 500 |
|
RFQ | |
|
Master Electronics | Spacer plate - length: 80.1 mm - width: 2.6 mm - height: 33.1 mm - color: gray RoHS: Compliant | 5 Factory Stock |
|
$0.4839 / $0.7508 | Buy Now |
Part Details for 3044677
3044677 CAD Models
3044677 Part Data Attributes
|
3044677
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044677
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |