Part Details for 3044923 by Phoenix Contact
Overview of 3044923 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3044923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel feed-through terminal block - Minimum distance to other conductive surfaces: min 5 mm - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 36 - number of positions: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 97.7 mm - height: 26.6 mm - color: gray - mounting type: Wall mounting RoHS: Compliant | 0 |
|
$42.0600 / $53.4300 | Buy Now |
DISTI #
000000000005812854
|
Sager | Fixed Terminal Blocks PT 4-WE/18 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 4000 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - Minimum distance to other conductive surfaces: min 5 mm - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 36 - number of positions: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 97.7 mm - height: 26.6 mm - color: gray - mounting type: Wall mounting RoHS: Compliant | 0 |
|
$42.0600 / $53.4300 | Buy Now |
Part Details for 3044923
3044923 CAD Models
3044923 Part Data Attributes
|
3044923
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044923
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |