There are no models available for this part yet.
Overview of 3045-B440BMODL=.138-27 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3045IDD#PBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045IDD#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045EDD-1#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah |
Price & Stock for 3045-B440BMODL=.138-27 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RAF3045-B440BMODL=.138-27
|
DB Roberts | 0 |
|
RFQ |