Part Details for 3045017 by Phoenix Contact
Overview of 3045017 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3045017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3491
|
Newark | Ut 2 5/1P |Phoenix Contact 3045017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3428-ND
|
DigiKey | TERM BLK PLUG 2POS 5.2MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1209 In Stock |
|
$0.9200 | Buy Now |
DISTI #
651-3045017
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2.5/1P PLUGABLE TERM BLOCK RoHS: Compliant | 923 |
|
$0.8930 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw/plug-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
10289 In Stock |
|
$1.0300 / $1.2800 | Buy Now |
DISTI #
3045017
|
TTI | DIN Rail Terminal Blocks UT 2.5/1P PLUGABLE TERM BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1330 In Stock |
|
$0.9600 / $1.2800 | Buy Now |
DISTI #
UT2.5/1P
|
TME | Splice terminal: rail, screw terminal, polyamide, TS32,TS35 Min Qty: 1 | 0 |
|
$0.7800 / $1.1700 | RFQ |
DISTI #
000000000001170676
|
Sager | DIN Rail Terminal Blocks UT 2.5/1P PLUGABLE TERM BLOCK Min Qty: 1 | 0 |
|
$1.1200 / $1.3100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1100 |
|
RFQ | |
DISTI #
2924503
|
Farnell | FEED-THROUGH TERMINAL BLOCK, UT 2,5/1P RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 50 |
|
$0.9744 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw/plug-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
10289 In Stock |
|
$1.0300 / $1.2800 | Buy Now |
Part Details for 3045017
3045017 CAD Models
3045017 Part Data Attributes
|
3045017
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045017
Phoenix Contact
Strip Terminal Block, 20A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-2, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |