Part Details for 3045091 (ALTERNATE: UT 2 5 GN) by Phoenix Contact
Overview of 3045091 (ALTERNATE: UT 2 5 GN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3045091 (ALTERNATE: UT 2 5 GN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70171904
|
RS | Conn Term Blk Feed Thru 2 Connection 26 to 12 AWG 1000 V 24 A Green UT Series | Phoenix Contact 3045091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 973 |
|
$1.1600 / $1.4700 | Buy Now |