Part Details for 3045169 by Phoenix Contact
Overview of 3045169 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3045169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3507
|
Newark | Ut 6 Og |Phoenix Contact 3045169 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3967-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-24 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$1.3200 / $1.9000 | Buy Now |
DISTI #
651-3045169
|
Mouser Electronics | DIN Rail Terminal Blocks UT 6 OG RoHS: Compliant | 77 |
|
$1.3200 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
130 In Stock |
|
$1.3000 / $1.6700 | Buy Now |
DISTI #
3045169
|
TTI | DIN Rail Terminal Blocks UT 6 OG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.3100 / $1.5600 | Buy Now |
DISTI #
000000000001170691
|
Sager | DIN Rail Terminal Blocks UT 6 OG Min Qty: 50 | 0 |
|
$1.6600 / $1.9400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
130 In Stock |
|
$1.3000 / $1.6700 | Buy Now |
Part Details for 3045169
3045169 CAD Models
3045169 Part Data Attributes
|
3045169
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045169
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |