Part Details for 3045240 by Phoenix Contact
Overview of 3045240 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3045240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15137-ND
|
DigiKey | TERM BLOCK PLUG 1POS 90DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$1.2169 / $1.7500 | Buy Now |
DISTI #
651-3045240
|
Mouser Electronics | DIN Rail Terminal Blocks UPBV 2.5/ 1 BU RoHS: Compliant | 6 |
|
$1.2100 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.2400 / $1.8100 | Buy Now |
DISTI #
000000000002967608
|
Sager | DIN Rail Terminal Blocks UPBV 2.5/ 1 BU Min Qty: 50 | 0 |
|
$1.5300 / $1.7800 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 2200 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.2400 / $1.8100 | Buy Now |
Part Details for 3045240
3045240 CAD Models
3045240 Part Data Attributes
|
3045240
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045240
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |