Part Details for 3045321 by Phoenix Contact
Overview of 3045321 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3045321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3045321-ND
|
DigiKey | TERM BLOCK PLUG 1POS 90DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
142 In Stock |
|
$1.0794 / $1.5500 | Buy Now |
DISTI #
651-3045321
|
Mouser Electronics | DIN Rail Terminal Blocks UPBV 2.5/ 1-L BU RoHS: Compliant | 5 |
|
$1.0700 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.1000 / $1.6100 | Buy Now |
DISTI #
000000000002432749
|
Sager | DIN Rail Terminal Blocks UPBV 2.5/ 1-L BU Min Qty: 50 | 0 |
|
$1.3500 / $1.5800 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1700 |
|
RFQ | |
DISTI #
3239411
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 1WAY, BLUE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.4701 | Buy Now |
|
Master Electronics | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.1000 / $1.6100 | Buy Now |
Part Details for 3045321
3045321 CAD Models
3045321 Part Data Attributes:
|
3045321
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045321
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |