There are no models available for this part yet.
Overview of 3045415 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3045415 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16X3529
|
Newark | Upbv 2 5/ 3 |Phoenix Contact 3045415 RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-3815-ND
|
DigiKey | TERM BLOCK PLUG 3POS 90DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$2.6469 / $3.8100 | Buy Now | |
DISTI #
651-3045415
|
Mouser Electronics | DIN Rail Terminal Blocks UPBV 2.5/ 3 RoHS: Compliant | 107 |
|
$2.6400 / $3.8100 | Buy Now | |
Onlinecomponents.com | Plug - number of positions: 3 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 15.6 mm - color: gray RoHS: Compliant |
300 On Order |
|
$2.6900 / $3.9100 | Buy Now | ||
DISTI #
3045415
|
TTI | DIN Rail Terminal Blocks UPBV 2.5/ 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.5700 / $3.0400 | Buy Now | |
DISTI #
000000000002432758
|
Sager | DIN Rail Terminal Blocks UPBV 2.5/ 3 Min Qty: 50 | 0 |
|
$3.3300 / $3.7300 | Buy Now | |
Dynamic Solutions GmbH | Plug | 410 |
|
RFQ | |||
Master Electronics | Plug - number of positions: 3 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 15.6 mm - color: gray RoHS: Compliant |
300 On Order |
|
$2.6900 / $3.9100 | Buy Now |
CAD Models for 3045415 by Phoenix Contact
Part Data Attributes for 3045415 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|