There are no models available for this part yet.
Overview of 3045457 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3045457 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15138-ND
|
DigiKey | TERM BLOCK PLUG 7POS 90DEG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$6.4700 | Buy Now | |
DISTI #
651-3045457
|
Mouser Electronics | DIN Rail Terminal Blocks UPBV 2.5/ 7 RoHS: Compliant | 0 |
|
$6.4600 / $6.4700 | Order Now | |
Onlinecomponents.com | Plug - number of positions: 7 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 36.4 mm - color: gray RoHS: Compliant | 0 |
|
$6.3300 / $7.6300 | Buy Now | ||
DISTI #
000000000002648932
|
Sager | DIN Rail Terminal Blocks UPBV 2.5/ 7 Min Qty: 25 | 0 |
|
$7.7800 / $8.7100 | Buy Now | |
Dynamic Solutions GmbH | Plug | 450 |
|
RFQ | |||
Master Electronics | Plug - number of positions: 7 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 36.4 mm - color: gray RoHS: Compliant | 0 |
|
$6.3300 / $7.6300 | Buy Now |
CAD Models for 3045457 by Phoenix Contact
Part Data Attributes for 3045457 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|