Part Details for 3045460 by Phoenix Contact
Overview of 3045460 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3045460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4102-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$6.2631 / $9.0200 | Buy Now |
DISTI #
651-3045460
|
Mouser Electronics | DIN Rail Terminal Blocks UPBV 2.5/ 8 RoHS: Compliant | 0 |
|
$6.2600 / $9.0200 | Order Now |
|
Onlinecomponents.com | Plug - number of positions: 8 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 41.6 mm - color: gray RoHS: Compliant |
25 In Stock |
|
$6.1700 / $7.4400 | Buy Now |
DISTI #
000000000003139899
|
Sager | DIN Rail Terminal Blocks UPBV 2.5/ 8 Min Qty: 25 | 0 |
|
$7.8800 / $8.8200 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 900 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 8 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 41.6 mm - color: gray RoHS: Compliant |
25 In Stock |
|
$6.1700 / $7.4400 | Buy Now |
|
Neutron USA | Terminal Block Plug, Female, 1row 8 Pos, 24A Screw 26-12 AWG 5.2mm Pitch, UPBV 2,5/ 8 | 50 |
|
$59.5100 | Buy Now |
Part Details for 3045460
3045460 CAD Models
3045460 Part Data Attributes:
|
3045460
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045460
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |