Part Details for 3045596 by Phoenix Contact
Overview of 3045596 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3045596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15142-ND
|
DigiKey | TERM BLK PLUG 2POS 6.2MM BLUE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
47 In Stock |
|
$0.9100 | Buy Now |
DISTI #
651-3045596
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4/ 1P BU 6.2MM 26-10AWG RoHS: Compliant | 32 |
|
$0.8990 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw/plug-in connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 9 Factory Stock |
|
$0.9680 / $1.5300 | Buy Now |
DISTI #
000000000002432764
|
Sager | DIN Rail Terminal Blocks UT 4/ 1P BU 6.2MM 26-10AWG Min Qty: 50 | 0 |
|
$1.1800 / $1.3800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 2500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw/plug-in connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 9 Factory Stock |
|
$0.9680 / $1.5300 | Buy Now |
Part Details for 3045596
3045596 CAD Models
3045596 Part Data Attributes
|
3045596
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045596
Phoenix Contact
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 32 A | |
Rated Voltage | 800 V | |
Safety Approval | CSA; CUL; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |