Part Details for 3045606 by Phoenix Contact
Overview of 3045606 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 3045606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3895-ND
|
DigiKey | TERM BLK PLUG 2POS 6.2MM GRN YLW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$2.8256 / $4.0700 | Buy Now |
DISTI #
651-3045606
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4/1P-PE RoHS: Compliant | 37 |
|
$2.8100 / $4.0700 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw/plug-in connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
88 In Stock |
|
$2.7500 / $3.3100 | Buy Now |
DISTI #
3045606
|
TTI | DIN Rail Terminal Blocks UT 4/1P-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.7800 / $3.1900 | Buy Now |
DISTI #
000000000002174083
|
Sager | DIN Rail Terminal Blocks UT 4/1P-PE Min Qty: 50 | 0 |
|
$3.5500 / $3.9800 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 500 |
|
RFQ | |
DISTI #
2924544
|
Farnell | TERMINAL BLOCK, UT 4/ 1P-PE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.3218 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Screw/plug-in connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
88 In Stock |
|
$2.7500 / $3.3100 | Buy Now |
Part Details for 3045606
3045606 CAD Models
3045606 Part Data Attributes
|
3045606
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045606
Phoenix Contact
Modular Terminal Block, 6mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | CSA; CUL; GOST; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |