Part Details for 3045758 by Phoenix Contact
Overview of 3045758 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for 3045758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15143-ND
|
DigiKey | TERM BLOCK PLUG 1POS 90DEG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
37 In Stock |
|
$1.9000 | Buy Now |
DISTI #
651-3045758
|
Mouser Electronics | DIN Rail Terminal Blocks UPBV 4/ 1-M BU RoHS: Compliant | 12 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 6.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.8500 / $2.3900 | Buy Now |
DISTI #
000000000002432768
|
Sager | DIN Rail Terminal Blocks UPBV 4/ 1-M BU Min Qty: 50 | 0 |
|
$2.2800 / $2.5500 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1800 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 6.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.8500 / $2.3900 | Buy Now |
Part Details for 3045758
3045758 CAD Models
3045758 Part Data Attributes
|
3045758
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045758
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 32 A | |
Rated Voltage | 800 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |