Part Details for 3045842 by Phoenix Contact
Overview of 3045842 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3045842
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3045842-ND
|
DigiKey | TERM BLOCK PLUG 5POS 90DEG Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$8.6940 | Buy Now |
DISTI #
651-3045842
|
Mouser Electronics | DIN Rail Terminal Blocks UPBV 4/ 5 RoHS: Compliant | 0 |
|
$7.6600 / $9.5300 | Order Now |
|
Onlinecomponents.com | Plug - number of positions: 5 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 31 mm - color: gray RoHS: Compliant | 0 |
|
$6.8700 / $9.3500 | Buy Now |
DISTI #
000000000002432776
|
Sager | DIN Rail Terminal Blocks UPBV 4/ 5 Min Qty: 50 | 0 |
|
$8.3500 / $8.9900 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 420 |
|
RFQ | |
DISTI #
3239440
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 5WAY, GREY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.0379 | Buy Now |
|
Master Electronics | Plug - number of positions: 5 - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 31 mm - color: gray RoHS: Compliant | 0 |
|
$6.8700 / $9.3500 | Buy Now |
Part Details for 3045842
3045842 CAD Models
3045842 Part Data Attributes
|
3045842
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045842
Phoenix Contact
CONNECTOR 5POS 26-12AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |