Part Details for 3045C-10 by Lockheed Martin Microwave
Overview of 3045C-10 by Lockheed Martin Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for 3045C-10
3045C-10 CAD Models
3045C-10 Part Data Attributes:
|
3045C-10
Lockheed Martin Microwave
Buy Now
Datasheet
|
Compare Parts:
3045C-10
Lockheed Martin Microwave
Directional Coupler, 7000MHz Min, 12400MHz Max, 1dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOCKHEED MARTIN MICROWAVE | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 7000 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |