Part Details for 3046151 by Phoenix Contact
Overview of 3046151 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3046151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3046151
|
Mouser Electronics | DIN Rail Terminal Blocks UT6-MTL P/P KNIFE-WH RoHS: Compliant | 14 |
|
$4.8500 / $7.5100 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - with actuation latch - white disconnect knife - and test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.7500 / $6.8500 | Buy Now |
DISTI #
000000000005434716
|
Sager | DIN Rail Terminal Blocks UT6-MTL P/P KNIFE-WH | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 800 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - with actuation latch - white disconnect knife - and test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.7500 / $6.8500 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UT6-MTL P/P KNIFE-WH | 50 |
|
$38.1100 | Buy Now |
Part Details for 3046151
3046151 CAD Models
3046151 Part Data Attributes
|
3046151
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046151
Phoenix Contact
CONN TERM BLK DISCONNECT 8-24AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |