Part Details for 3046173 by Phoenix Contact
Overview of 3046173 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3046173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16882-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
159 In Stock |
|
$3.8087 / $5.4800 | Buy Now |
DISTI #
651-3046173
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-MT-P/P-EX 26-10AWG 250V 16A RoHS: Compliant | 158 |
|
$3.8000 / $5.4200 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 57.8 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
50 In Stock |
|
$3.7500 / $5.2900 | Buy Now |
DISTI #
3046173
|
TTI | DIN Rail Terminal Blocks UT 4-MT-P/P-EX 26-10AWG 250V 16A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.6900 / $4.5200 | Buy Now |
DISTI #
000000000005181807
|
Sager | DIN Rail Terminal Blocks UT 4-MT-P/P-EX 26-10AWG 250V 16A Min Qty: 1 | 0 |
|
$4.7900 / $5.5900 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 800 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 57.8 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
50 In Stock |
|
$3.7500 / $5.2900 | Buy Now |
|
Neutron USA | Knife Disconnect Terminal Block 20A 500V Screw Connection, 1row 2conn, 26-10 AWG Gray | 50 |
|
$52.1400 | Buy Now |
Part Details for 3046173
3046173 CAD Models
3046173 Part Data Attributes
|
3046173
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046173
Phoenix Contact
Modular Terminal Block,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |