Part Details for 3046456 by Phoenix Contact
Overview of 3046456 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3046456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3046456-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7850 | Buy Now |
DISTI #
651-3046456
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-HEDI BU RoHS: Compliant | 50 |
|
$7.0000 / $8.5300 | Buy Now |
|
Onlinecomponents.com | Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 57.8 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.0900 / $8.8400 | Buy Now |
DISTI #
000000000002967616
|
Sager | DIN Rail Terminal Blocks UT 4-HEDI BU Min Qty: 50 | 0 |
|
$7.4800 / $8.0500 | Buy Now |
|
Dynamic Solutions GmbH | Lever-type disconnect terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 57.8 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.0900 / $8.8400 | Buy Now |
Part Details for 3046456
3046456 CAD Models
3046456 Part Data Attributes
|
3046456
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046456
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |