-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3631
|
Newark | Uttb 2 5- 2-Be |Phoenix Contact 3046757 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-15156-ND
|
DigiKey | CONN TERM BLK 12-26 AWG GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
35 In Stock |
|
$4.5300 | Buy Now |
DISTI #
651-3046757
|
Mouser Electronics | DIN Rail Terminal Blocks UTTB 2.5- 2-BE RoHS: Compliant | 97 |
|
$4.5000 / $4.5300 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - for installing components that can be individually selected - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.4200 / $6.4400 | Buy Now |
DISTI #
3046757
|
TTI | DIN Rail Terminal Blocks UTTB 2.5- 2-BE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.2000 / $5.6000 | Buy Now |
DISTI #
000000000002432784
|
Sager | DIN Rail Terminal Blocks UTTB 2.5- 2-BE Min Qty: 50 | 0 |
|
$5.5400 / $5.9700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - for installing components that can be individually selected - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.4200 / $6.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3046757
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046757
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; CUL; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |