Part Details for 30467713 by WIKA Instrument LP
Overview of 30467713 by WIKA Instrument LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30467713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111.12-30467713
|
TME | Manometer, -1÷9bar, Class: 2.5, 40mm, Temp: -20÷60°C, 111.12 Min Qty: 1 | 0 |
|
$7.9900 | RFQ |