Part Details for 3046773 by Phoenix Contact
Overview of 3046773 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3046773
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3046773-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
93 In Stock |
|
$10.9900 | Buy Now |
DISTI #
651-3046773
|
Mouser Electronics | DIN Rail Terminal Blocks UTTB 4-MT P/P LA 24 RD/O-U RoHS: Compliant | 32 |
|
$10.9800 / $10.9900 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - With test socket screws for insertion of test plugs - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 35 Factory Stock |
|
$11.1100 / $15.1100 | Buy Now |
DISTI #
000000000002432785
|
Sager | DIN Rail Terminal Blocks UTTB 4-MT P/P LA 24 RD/O-U Min Qty: 50 | 0 |
|
$13.5000 / $13.9900 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 900 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 35 Factory Stock |
|
$11.1100 / $15.1100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UTTB 4-MT P/P LA 24 RD/O-U | 50 |
|
$98.9600 | Buy Now |
Part Details for 3046773
3046773 CAD Models
3046773 Part Data Attributes
|
3046773
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046773
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |