Part Details for 304683-000 by TE Connectivity
Overview of 304683-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 304683-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1588
|
Newark | Heat Shrink Cable Boots&end Caps 202C632-50/86-0 |Raychem Te Connectivity 304683-000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0400 / $39.3000 | Buy Now |
DISTI #
304683-000
|
Avnet Americas | Cable Accessories Boot Modified Elastomer Black - Bulk (Alt: 304683-000) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$30.9800 | Buy Now |
|
Onlinecomponents.com | 202C632-50/86-0 RoHS: Compliant | 0 |
|
$29.8600 / $81.0600 | Buy Now |
DISTI #
RYC202C632-50/86-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC202C632-50/86-0 | 0 |
|
Buy Now | |
|
Master Electronics | 202C632-50/86-0 RoHS: Compliant | 0 |
|
$29.8600 / $81.0600 | Buy Now |
Part Details for 304683-000
304683-000 CAD Models
304683-000 Part Data Attributes
|
304683-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
304683-000
TE Connectivity
BLOW-MOLDED PARTS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |