There are no models available for this part yet.
Overview of 3047 GR001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
LPS5030-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPD5030-474MEB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3047 GR001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F9928
|
Newark | Hook Up Wire, 1000Ft, 30Awg Copper Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:30Awg, Conductor Area Csa:0.057Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3047 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$227.6500 / $229.9700 | Buy Now | |
DISTI #
A3047G-1000-ND
|
DigiKey | HOOK-UP STRND 30AWG GREEN Min Qty: 1000 Lead time: 7 Weeks Container: Spool |
1000 In Stock |
|
$0.2802 / $0.3350 | Buy Now | |
DISTI #
602-3047-1000-04
|
Mouser Electronics | Hook-up Wire 30AWG 7/38 PVC 1000ft SPOOL GREEN RoHS: Compliant | 2 |
|
$169.9700 / $220.8400 | Buy Now | |
DISTI #
70136088
|
RS | Hook-Up Wire, 30 AWG, 7/38, 0.016 in., 0.043 in., -40 degC, 300 V, Green | Alpha Wire 3047 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$161.9400 / $170.4600 | RFQ | |
DISTI #
3047-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PVC, green, 300V, 305m Min Qty: 1 | 4 |
|
$81.1200 / $115.8900 | Buy Now |
CAD Models for 3047 GR001 by Alpha Wire
Part Data Attributes for 3047 GR001 by Alpha Wire
3047 GR001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
3047 GR001Alpha WireVS
-