Part Details for 3047 GR005 by Alpha Wire
Overview of 3047 GR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9285
|
Newark | Hook Up Wire, 100Ft, 30Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:30Awg, Conductor Area Csa:0.057Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3047 GR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$38.8100 / $59.3400 | Buy Now |
DISTI #
A3047G-100-ND
|
DigiKey | HOOK-UP STRND 30AWG GRN 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
28 In Stock |
|
$29.6667 / $31.2600 | Buy Now |
DISTI #
602-3047-100-04
|
Mouser Electronics | Hook-up Wire 30AWG 7/38 PVC 100ft SPOOL GREEN RoHS: Compliant | 6 |
|
$29.6600 | Buy Now |
DISTI #
70136040
|
RS | Hook-Up Wire, 30 AWG, 7/38, 0.016 in., 0.043 in., -40 degC, 300 V, Green | Alpha Wire 3047 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$35.8800 / $41.2400 | RFQ |
DISTI #
3047-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PVC, green, 300V, 30.5m Min Qty: 1 | 4 |
|
$15.5100 / $22.7500 | Buy Now |
Part Details for 3047 GR005
3047 GR005 CAD Models
3047 GR005 Part Data Attributes
|
3047 GR005
Alpha Wire
Buy Now
|
Compare Parts:
3047 GR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |