Part Details for 3047-BK001 by Alpha Wire
Overview of 3047-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1 conductor 30AWG 1.09mm Tinned Copper Black 300V - 304.8m (1000ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$147.9200 / $158.8800 | Buy Now |
DISTI #
3047-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PVC, black, 300V, 305m Min Qty: 1 | 5 |
|
$70.5400 / $100.7800 | Buy Now |
|
Master Electronics | Hook-up Wire 1 conductor 30AWG 1.09mm Tinned Copper Black 300V - 304.8m (1000ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$147.9200 / $158.8800 | Buy Now |