Part Details for 3047099 (ALTERNATE: RB UT 16-ST(2 5/4)) by Phoenix Contact
Overview of 3047099 (ALTERNATE: RB UT 16-ST(2 5/4)) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047099 (ALTERNATE: RB UT 16-ST(2 5/4))
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70342857
|
RS | Reducing Bridge, Pitch 11mm, L 40.9mm, W 18.1mm,2 Position, Red | Phoenix Contact 3047099 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$4.7000 / $6.1100 | Buy Now |