Part Details for 3047141 by Phoenix Contact
Overview of 3047141 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3047141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1692
|
Newark | End Cover, For Ut2,5-Mt, Grey, For Use With:Ut Series Terminal Blocks, Accessory Type:End Cover, Product Range:- Rohs Compliant: Yes |Phoenix Contact 3047141 (Alternate Part Number: 4017918956622 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$0.7730 / $1.1100 | Buy Now |
DISTI #
277-2039-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Box |
4038 In Stock |
|
$0.5431 / $0.7800 | Buy Now |
DISTI #
651-3047141
|
Mouser Electronics | Terminal Block Tools & Accessories D-UT 2.5/4 TWIN RoHS: Compliant | 1726 |
|
$0.5430 / $0.7800 | Buy Now |
|
Onlinecomponents.com | End cover - length: 56.8 mm - width: 2.2 mm - height: 39.8 mm - color: gray RoHS: Compliant |
965 In Stock 9430 Factory Stock |
|
$0.5170 / $0.7240 | Buy Now |
DISTI #
76885633
|
Verical | Connector Accessories End Cover Straight Polyamide Gray Min Qty: 100 Package Multiple: 50 Date Code: 1801 | Americas - 950 |
|
$0.7553 / $1.0056 | Buy Now |
DISTI #
3047141
|
TTI | Terminal Block Tools & Accessories D-UT 2.5/4 TWIN RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 8000 In Stock |
|
$0.5270 / $0.7040 | Buy Now |
DISTI #
D-UT2.5/4-TWIN
|
TME | End piece, polyamide Min Qty: 2 | 0 |
|
$0.4450 / $0.5730 | RFQ |
DISTI #
000000000001148425
|
Sager | Terminal Block Tools & Accessories D-UT 2.5/4 TWIN Min Qty: 1 | 85 |
|
$0.5600 / $0.8700 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1300 |
|
RFQ | |
DISTI #
2309381
|
element14 Asia-Pacific | END COVER, FOR UT2,5-MT, GREY RoHS: Compliant Min Qty: 10 Container: Each | 150 |
|
$0.5812 / $0.8208 | Buy Now |
Part Details for 3047141
3047141 CAD Models
3047141 Part Data Attributes:
|
3047141
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047141
Phoenix Contact
Terminal Block Accessory, End Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST; UL | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |