Part Details for 3047170 by Phoenix Contact
Overview of 3047170 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3652
|
Newark | D-Ut 2 5/4-Quattro |Phoenix Contact 3047170 Min Qty: 93 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3259-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3392 In Stock |
|
$0.5600 | Buy Now |
DISTI #
651-3047170
|
Mouser Electronics | Terminal Block Tools & Accessories D UT2 5/4-QUATTRO GRAY COVER RoHS: Compliant | 815 |
|
$0.5550 / $0.5600 | Buy Now |
|
Onlinecomponents.com | End cover - length: 64.4 mm - width: 2.2 mm - height: 39.8 mm - color: gray RoHS: Compliant |
513 In Stock |
|
$0.5190 / $0.7490 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 100 |
|
$1.0312 / $1.6500 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, END COVER | 56 |
|
$1.0500 / $2.1000 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, END COVER | 80 |
|
$0.8250 / $2.2000 | Buy Now |
DISTI #
3047170
|
TTI | Terminal Block Tools & Accessories D UT2 5/4-QUATTRO GRAY COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 150 In Stock |
|
$0.5270 / $0.5910 | Buy Now |
DISTI #
D-UT2.5/4-QUATTRO
|
TME | End piece, polyamide Min Qty: 2 | 51 |
|
$0.4620 / $0.5930 | Buy Now |
DISTI #
000000000001489731
|
Sager | Terminal Block Tools & Accessories D UT2 5/4-QUATTRO GRAY COVER Min Qty: 1 | 370 |
|
$0.5600 / $0.8700 | Buy Now |
Part Details for 3047170
3047170 CAD Models
3047170 Part Data Attributes:
|
3047170
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047170
Phoenix Contact
Terminal Block Accessory, End Cover,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST; UL | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |