Part Details for 3047196 by Phoenix Contact
Overview of 3047196 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3047196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3654
|
Newark | Atp-Ut-Quattro |Phoenix Contact 3047196 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3362-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL GRY Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1842 In Stock |
|
$0.6200 | Buy Now |
DISTI #
651-3047196
|
Mouser Electronics | Terminal Block Tools & Accessories ATP-UT-QUATTRO RoHS: Compliant | 0 |
|
$0.6160 / $0.6200 | Order Now |
|
Onlinecomponents.com | Partition plate - length: 69.7 mm - width: 2.2 mm - height: 52.5 mm - color: gray RoHS: Compliant |
3 In Stock 1000 On Order |
|
$0.6350 / $1.1580 | Buy Now |
DISTI #
3047196
|
TTI | Terminal Block Tools & Accessories ATP-UT-QUATTRO RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.5900 / $0.7600 | Buy Now |
DISTI #
000000000001487817
|
Sager | Terminal Block Tools & Accessories ATP-UT-QUATTRO Min Qty: 50 | 0 |
|
$0.7477 / $0.9035 | Buy Now |
|
Dynamic Solutions GmbH | Partition plate | 490 |
|
RFQ | |
|
Master Electronics | Partition plate - length: 69.7 mm - width: 2.2 mm - height: 52.5 mm - color: gray RoHS: Compliant |
3 In Stock 1000 On Order |
|
$0.6350 / $1.1580 | Buy Now |
Part Details for 3047196
3047196 CAD Models
3047196 Part Data Attributes
|
3047196
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047196
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | PARTITION PLATE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Used With | TERMINAL BLOCK |