Part Details for 3047206 (ALTERNATE: D-UT 16) by Phoenix Contact
Overview of 3047206 (ALTERNATE: D-UT 16) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047206 (ALTERNATE: D-UT 16)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170127
|
RS | End cover Length: 55.5 mm Width: 2.2 mm Height: 54.8 mm Color: gray | Phoenix Contact 3047206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1137 |
|
$0.6800 / $0.9500 | Buy Now |