Part Details for 3047219 (ALTERNATE: D-UT 2 5/10 OG) by Phoenix Contact
Overview of 3047219 (ALTERNATE: D-UT 2 5/10 OG) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047219 (ALTERNATE: D-UT 2 5/10 OG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972806
|
RS | End cover L:48 mm W:2.2 mm Height: 48.4 mm orange D-UT 2 5/10 OG | Phoenix Contact 3047219 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 54 |
|
$0.5600 / $0.7800 | Buy Now |